Mikroe MIKROE-5885 EEPROM 13 Click

Mikroe MIKROE-5885 EEPROM 13 Click is a compact add-on board featuring the STMicroelectronics M24M01E 1Mbit nonvolatile memory. The Mikroe MIKROE-5885 offers enhanced hardware write protection and organizes memory as 128K words of 8-bits each, with a 256-byte page size. The board also includes a 256-byte identification page, ideal for storing sensitive data permanently locked in read-only mode. This board is ideal for developing consumer and industrial applications that require dependable nonvolatile memory storage.

Features

  • Onboard STMicroelectronics M24M01E EEPROM memory with enhanced hardware write protection for entire memory
  • Supports standard, fast, and fast mode plus I2C interface
  • 1-Mbit of EEPROM in 256-bytes of page sizes
  • Random and sequential read modes
  • Write protection of the whole memory array
  • Enhanced ESD/ latch-up protection
  • Long data retention and data write cycles
  • I2C interface
  • ClickID
  • mikroBUS™ compatibility
  • S (28.6mm x 25.4mm) click board size
  • 3.3V or 5V input voltage
  • Applications include the development of consumer and industrial applications where dependable, nonvolatile memory storage is essential

Overview

Mikroe MIKROE-5885 EEPROM 13 Click
Inilathala: 2024-08-09 | Na-update: 2024-08-15