Infineon Technologies TRAVEO™ System Motor Control Kit
Infineon Technologies TRAVEO™ System Motor Control Kit (KITTRAVEOT2GBHMC1) is designed to demonstrate the advanced motor control capabilities of the TRAVEO CYT4BF microcontroller, providing a complete out-of-the-box experience. Featuring a motor, power board, drive card, and power supply, it allows users to focus on developing an application without worrying about component sourcing. Dedicated code examples enable users to rapidly prototype and test designs using Infineon's ModusToolbox™.
Features
- TRAVEO T2G CYT4BF8 microcontroller
- 3-phase motor control
- Isolated single power supply
- Nanotec motor (DB42M series)
- Multiple feedback sensors
- Adaptor board
- Out-of-the-box experience
- "Real life" motor control use case
- Ease of use with less complexity
- Multi-connectivity enablement
- Code examples
Applications
- Body control modules/body domain control
- Zone control
- Lighting systems
- Cockpit domain control subsystems
- Sound systems
Kit Contents
- KIT_TRAVEO_T2G_B_H_DC_V1 motor control card
- Drive adapter card
- KIT_MOTOR_DC_250W_24V_T2G power board
- USB-A to USB-C cable
- Screwdriver
- Nanotec DB42S03 or DB42M03 24V BLDC motor
- 24V/1A AC-DC adapter
- Quick start guide
Additional Resources
Motor Control Card Overview
Drive Adapter Card Overview
Power Board Overview
Inilathala: 2026-01-13
| Na-update: 2026-02-05