Altera Agilex™ 5 FPGA E-Series 013B Development Kit

Altera Agilex™ 5 FPGA E-Series 013B Development Kit is designed for evaluating and prototyping high-performance FPGA and SoC layouts. The kit supports a wide range of connectivity options, including PCIe 3.0 (via an optional DC-A3SOCPCIE card), DisplayPort 1.4, dual MIPI interfaces, and high-speed transceivers, making it ideal for applications that need high data throughput and multimedia capabilities.    

The Altera Agilex 5 FPGA E-Series 013B Development Kit incorporates dual LPDDR4 memory banks, onboard USB-Blaster III, and a comprehensive Board Test System GUI for rapid validation and development.

 

 

Features

  • Offers an Agilex 5 E-Series 013B SoC FPGA with dual-core Arm® Cortex-A55 at 1.5GHz and dual-core Arm Cortex-A76 at 1.8GHz
  • Includes dual 2GB LPDDR4 memory interfaces for high-speed data access
  • Offers DisplayPort 1.4 and dual MIPI interfaces
  • Supports USB 2.0, Gigabit Ethernet, UART, and microSD for HPS communication
  • Provides onboard USB-Blaster III and JTAG header for flexible programming and debugging
  • Enables expansion via Raspberry Pi 4/5 HAT and Digilent Pmod interfaces
  • Ships with preloaded factory images and Board Test System (BTS) GUI for validation
  • Supports operation as a standalone board or PCIe add-in card with optional daughter card (DC-A3SOCPCIE)
  • Includes onboard clock generator and power monitoring with status LEDs
  • Designed for 0°C to +35°C environments with an active heatsink and USB-PD power input

Applications

  • Industrial:
    • AI in smart factory, edge AI
    • Smart factory automation
    • Sensors/motors/drives/connectivity, functional safety, and security
    • I/O modules and IoT devices
    • Tiny PLC and Edge AI
  • Medical:
    • Diagnostic imaging and video
    • Patient monitoring
  • Surveillance, retail, and consumer:
    • Smart city/retail and V2X
    • Trucks, bus systems, trains, and railways, and EV charging vision processing
    • Connectivity and video processing
    • Video over IP
    • Consumer electronics (AR/VR, drones, and gaming)

Kit Contents

  • Agilex 5 FPGA E-series 013B development kit featuring the A5ED013BM16AE4SCS FPGA
  • 3 ft USB Type-A to USB Type-C® cable

Overview

Altera Agilex™ 5 FPGA E-Series 013B Development Kit

Block Diagram

Block Diagram - Altera Agilex™ 5 FPGA E-Series 013B Development Kit
Inilathala: 2026-04-03 | Na-update: 2026-04-22