Techway PFP-IV Kintex UltraScale+ PCIe Boards w/ FMC+ Site
Techway PFP-IV Kintex UltraScale+ PCIe Boards with FMC+ Site are multi-purpose PCIe platforms based on the powerful AMD (Xilinx) Kintex UltraScale+ FPGA. PFP-IV boards are dedicated to extreme high-speed applications such as 100GbEth communications, 4/6GHz ADC/DAC, ARINC 818, AURORA, JESD, sFPDP, and more. The Kintex UltraScale+ devices provide the ideal price, performance, and watt balance, delivering a cost-effective solution for applications that require high-end capabilities. The highly versatile PFP-IV offers a technology mix that includes a Kintex UltraScale+ FPGA, FMC+ site, DDR4 memories, SoM based on the Zynq UltraScale+ MPSoC, a management system, and 28Gbps optical links. The optional System-on-Module (SoM) with Zynq UltraScale+ ZU02CG MPSoC and 4GB DDR4 offers powerful CPU capabilities that allow offloading of the complete application (processing and management).Features
- High-speed communication
- High capacity processing
- SoM with FPGA + processing capability
- PCIe or Stand-alone mode
- VITA 57.4 FMC+ compliance
- Kintex UltraScale+ FPGA
- Zynq UltraScale+ MPSoC SoM (option)
- AXI4 interface
- FPGA interfaces
- PCIe Gen3 x16
- FMC+ site
- 16x HSS up to 28Gbps with KUP11
- 20x HSS up to 28Gbps with KUP15
- FireFlyTM site (4x HSS up to 28Gbps)
- User I/Os (16x low-speed, 7x high-speed, 2x HSS)
- MPSoC SoM interfaces
- microSD
- Ethernet
- USB3.0
- 2x DDR4 4GB memory banks
- MPSoC SoM boot options
- microSD
- e.MMC
- QSPI
- Advanced kit (Windows and Linux)
- Cost-effective
- 0°C to +70°C operating temperature range
- RoHS and REACH compliant
Applications
- RADAR
- Telecom
- Electronic warfare
- Embedded tools
- Co-processing
- Test benches
Specifications
- Firmware
- AXI4 interface
- VHDL PCIe Gen3 core
- VHDL DDR4 controller
- VHDL Flash controller
- VHDL system monitor
- VHDL clock monitor
- Software
- Development kit for Windows and Linux
- Multiboard driver
- BSP SoM
- Reference design
- Support and documentation
- C++ API design examples
Inilathala: 2023-09-29
| Na-update: 2024-08-02