Taoglas MPAD.257.A Development Board

Taoglas MPAD.257.A Development Board is designed to evaluate the MPA.257.A WiFi antenna that is suitable for modern electronic devices. This WiFi antenna covers 2.4GHz, 5.8GHz, and 7.125GHz frequency bands. The MPA.257.A metal antenna is durable and its robust construction makes it more resistant to physical damage in comparison to other antennas. This antenna is suitable for handheld WiFi devices, office automation, entertainment systems with 4K/8K streaming, VR and AR, access control systems, smart telemedicine, and industrial automation.

Features

  • MPA.257.A WiFi antenna:
    • Covers 2.4GHz, 5.8GHz, and 7.125GHz frequency bands
    • Lightweight, durable, and robust construction
    • 24mm x 5.4mm x 4.9mm dimensions
    • RoHS and Reach compliant
  • Designed to evaluate MPA.257.A WiFi antenna

Applications

  • Handheld WiFi devices
  • Smart home and office automation
  • Entertainment systems with 4K/8K streaming, VR, and AR
  • Keyless entry systems and access control systems
  • Smart telemedicine and healthcare
  • Industrial automation and predictive maintenance systems
Inilathala: 2024-12-11 | Na-update: 2024-12-23