Analog Devices Inc. EVAL-ADM2495EEBZ Evaluation Board for ADM2495E

Analog Devices EVAL-ADM2495EEBZ Evaluation Board allows simplified, efficient evaluation of the ADM2495E 5.7kVRMS, 250kbps half-duplex signal isolated RS-485 transceiver. The EVAL-ADM2495EEBZ can also be used to evaluate the higher-speed 20Mbps ADM2495E-1 by replacing the low-speed part with the higher-speed part.

The Analog Devices EVAL-ADM2495EEBZ offers options for evaluating the ADM2495E/ADM2495E-1 device in an individual system. The screw terminal blocks on the EVAL-ADM2495EEBZ make digital and RS-485 bus signals easily accessible, and the onboard jumper options allow for configuring each digital input.

Two onboard ADP7104 low-dropout (LDO) regulators accept an input voltage of up to 20V and output a range of selectable supply voltages to the VDD1 and VDD2 pins, configurable via jumper options. The LDO regulators can be bypassed to power the ADM2495E/ADM2495E-1 VDD1 and VDD2 supply pins directly from external power supplies.

The flexible VDD1 pin primary side logic supply allows the device to operate with a digital input/output (I/O) voltage from 1.7V to 5.5V, which enables communication with modern processors using either a 1.8V or 2.5V power supply.

Features

  • Simplified evaluation of the ADM2495E/ADM2495E-1 250kbps half-duplex isolated RS-485 transceiver
  • 2-layer PCB compliant to EN 55032 Class B radiated emissions
  • Footprint for 10mm × 10mm, 16-lead SOIC_W package with >8.0mm creepage and clearance
  • Onboard ADP7104 LDO regulators with jumper options for simplified evaluation in multiple supply configurations
  • Flexible, low-voltage VDD1 supply rail for interfacing with I/O nodes as low as 1.7V
  • IEC 61000-4-2 ESD protection on the A pin and B pin with ±4kV contact discharge
  • SMA connector for TxD input signal
  • Optional onboard LTC6900 oscillator for providing TxD signal
  • Screw terminal blocks for connecting power, digital, and RS-485 signals
  • Jumper-selectable enable and disable for digital input signals
  • Resistors and footprints for termination
  • Test points for measuring all signals

Applications

  • Solar inverters
  • Electrical test and measurement
  • Industrial field buses
  • Heating, ventilation, and air conditioning (HVAC) networks
  • Building automation

Kit Contents

  • EVAL-ADM2495EEBZ evaluation board

Required Equipment

  • Oscilloscope
  • Signal generator (optional)
  • 3V to 5.5V supply
  • 1.7V to 5.5V supply (optional)

Loopback Test Setup

Chart - Analog Devices Inc. EVAL-ADM2495EEBZ Evaluation Board for ADM2495E

Board Layout

Mechanical Drawing - Analog Devices Inc. EVAL-ADM2495EEBZ Evaluation Board for ADM2495E
Inilathala: 2025-05-30 | Na-update: 2025-06-11