Infineon Technologies OPTIGA™ Trust Adapter

Infineon Technologies OPTIGA™ Trust Adapter is a PCB adapter for easy and fast evaluation of OPTIGA™ embedded security solutions. This adapter connects add-on boards or sample chips from the OPTIGA™ Trust product family to microcontroller evaluation kits with Arduino-compatible connectors. The add-on boards can be connected to the adapter via the Shield2Go compatible sockets or mikroBUS connectors. The OPTIGA Trust Adapter offers platform-independent evaluation and quick prototyping. This adapter uses 3.3V and 5V supply voltages and features I²C, SPI, and UART interfaces.

Features

  • Arduino-compatible
  • MikroBUS connector
  • Shield2Go connector
  • I²C, SPI, and UART interfaces
  • 3.3V and 5V supply voltages
  • Platform-independent evaluation
  • Easy plug-in and plug-out
  • Easy to evaluate
  • Quick prototyping

Example Use cases

Infineon Technologies OPTIGA™ Trust Adapter
Inilathala: 2024-07-11 | Na-update: 2026-04-14