Infineon Technologies XENSIV™ TLE4973 Current Sensor 2GO Kit
Infineon Technologies XENSIV™ TLE4973 Current Sensor 2GO Kit is a current measurement evaluation tool capable of measuring currents in one-phase systems up to 25A. This kit includes the TLE4973-R025T5-S0010 current sensor, microcontroller board (based on XMC microcontrollers), in-plane edge connector, and two M4 screws. The M4 screws are used to connect the primary current source. The TLE4973 current sensor 2GO kit offers internal current rail sensors and EEPROM programmability features over the DCDI interface. This kit features easy-to-use and modular hardware, programmable sensor settings, and pre-calibrated sensors. The TLE4973 current sensor 2GO kit can be used as an independent evaluation kit by connecting the sensor board together with the microcontroller board. Applications include auxiliary inverter, battery pack monitoring, battery disconnection, and central inverter solutions.Features
- Internal current rail sensors
- Currents up to 25A
- For evaluating one-phase systems
- Based on TLE4973-R025T5-S0010
- Easy-to-use and modular hardware
- Programmable sensor settings
- Graphical user interface @ IDC
- Pre-calibrated sensors
- ATV Qualified Sensors (AEC-Q100)
- USB interface
- Supply via USB cable
- Support for all TLE4973 different output modes
- EEPROM programming support
- Automatic detection of a sensor board
Applications
- Auxiliary inverter
- Current sensing and coulomb counting
- Battery pack monitoring
- Battery disconnection
- Solid state circuit breaker
- Medium voltage drives
- Central inverter solutions
Kit Contents
- Sensor board
- Microcontroller board (based on XMC microcontrollers)
- In-plane edge connector
- 2x M4 screws
Kit Individual Components
Kit : Assembled Components
Additional Resource
Inilathala: 2025-03-11
| Na-update: 2025-04-13