Texas Instruments JOYSTICK-MAG-ACC Joystick Magnetic Accessory

Texas Instruments JOYSTICK-MAG-ACC Joystick Magnetic Accessory is developed for magnetic sensing evaluation modules such as the TMAG5170UEVM 3D Hall-Effect sensor EVM. The TI JOYSTICK-MAG-ACC attachment implements a 3/8" (9.5mm) spherical magnet as a magnetic field source and mechanical bearing.

The magnet clips into the base, where it may pivot above a three-dimensional Hall effect sensor. This motion enables the magnet to supply the necessary magnetic field input to the sensor to detect both the angle and magnitude of tilt.

Features

  • 3/8" (9.5mm) spherical magnet
  • Magnet clips into the base
  • Detects both the angle and magnitude of tilt

Applications

  • Robotic arm sensors
  • Mobile robot motor control
  • Proximity sensors
  • Linear motor position sensors
  • Servo drive position sensors
  • Actuators
  • Robotic lawnmowers
  • Vacuum robots
  • Washer and dryers
  • Door and window sensor

Joystick Attachment Exploded View

Texas Instruments JOYSTICK-MAG-ACC Joystick Magnetic Accessory

Thumb Toggle

Texas Instruments JOYSTICK-MAG-ACC Joystick Magnetic Accessory
Texas Instruments JOYSTICK-MAG-ACC Joystick Magnetic Accessory
Inilathala: 2025-02-07 | Na-update: 2025-04-17