Sensirion SHT43 DemoBoard
Sensirion SHT43 DemoBoard is a humidity and temperature monitor engineered to easily demonstrate the functionality and versatility of the SHT43 sensor with an ISO certificate. The DemoBoard features a built-in LCD that exhibits temperature and humidity. The device integrates a BLUETOOTH® Low Energy module, allowing it to communicate with Bluetooth Low Energy (BLE) capable devices like smartphones. The Sensirion SHT43 DemoBoard provides power through an onboard coin cell battery.Features
- SHT43 humidity and temperature sensor
- LCD screen to visualize humidity and temperature
- Bluetooth Low Energy (BLE) connectivity to iOS and Android smartphones
- Free iOS and Android app available
- Data logging and export capabilities
- Source code and hardware files available on GitHub
Overview
Quick Start Guide
Download MyAmbience App
Inilathala: 2025-08-04
| Na-update: 2025-08-19