TDK InvenSense EV_IAM-20680HV Evaluation Board
TDK InvenSense EV_IAM-20680HV Evaluation Board is designed to evaluate the 6-axis motion sensing devices of the IAM-20680HV motion sensor. This board supports I2C communications up to 400kHz or SPI communications up to 8MHz clock rates. The EV_IAM-20680HV evaluation board is a 4-layer FR-4 PCB design with dimensions 30.5mm x 35.5mm x 1.6mm. This evaluation board is lead-free and RoHS compliant.Features
- Digital output of 3-axis gyroscope or 3-axis accelerometer, or 6-axis IMU, with user-programmable full-scale ranges
- On-chip temperature sensor
- On-board voltage controllers allowing different supply levels to the motion sensing device
- Available voltages are 1.8V and 3.3V
- 4-layer FR-4 PCB design
- 30.5mm x 35.5mm x 1.6mm dimension
- Lead-free and RoHS compliant
Additional Resources
Inilathala: 2025-06-03
| Na-update: 2025-06-06