NXP Semiconductors FRDM-STBI-NPM8 Sensor Evaluation Board

NXP Semiconductors FRDM-STBI-NPM8 Sensor Evaluation Board is designed with essential headers, jumpers, and signal test points to facilitate the quick evaluation of the NPM8 pressure sensor. It is compatible with Arduino® UNO headers, allowing it to be hosted on any compatible board.

The recommended hosting microcontroller unit (MCU) board for the NPM8 shield is the FRDM-MCXW71, which allows it to be mounted on top. The FRDM-MCXW71 supports data and command transfer via serial peripheral interface (SPI) transactions. With integrated 2.4GHz wireless connectivity, the FRDM-MCXW71 is ideal for enabling sensor connectivity. This setup requires a PC and the accompanying software package (demo) available from NXP.

The NXP Semiconductors FRDM-STBI-NPM8 can also operate in standalone mode, where the NPM8 sensor acts as a host to external devices, sensors, or peripherals through the Arduino expansion headers. Additionally, it features a dedicated interface that routes universal asynchronous receiver-transmitter (UART) signals to support the IN100 NanoBeacon BLUETOOTH® Low Energy (LE) development board from InPlay.

Additionally, the FRDM-STBI-NPM8 is well-suited for industrial applications that require pressure sensors with high-pressure range capabilities, such as industrial pneumatic tools.

Features

  • Demonstration/custom kits
  • Enables quick evaluation of demo projects and serves as a solid platform for development
  • Graph visualization, register-level analysis, real-time interrupt evaluation, and data logging with the FreeMASTER sensor tool
  • Supports InPlay Bluetooth low energy (LE) beacon by hosting the IN100 NanoBeacon
  • Sensor shield board
  • Compatible with Arduino and most NXP MCU development boards
  • The FRDM-MCXW71 board is recommended as a starting point
  • Supports inter-integrated circuit (I2C), UART, and SPI communication interface with a host MCU

Applications

  • Industrial
    • Air tools
    • Industrial air compressors
    • Industrial pneumatic tools (drills)
    • Paint sprayers
    • Rachet wrenches
    • Water cut tools
  • Consumer
    • Air Conditioning (AC)
    • Major home appliances
    • Small and medium appliances

Kit Contents

  • FRDM-STBI-NPM8 shield board compatible with Arduino Uno headers
  • 10x jumpers for hardware configuration

Board Features

Mechanical Drawing - NXP Semiconductors FRDM-STBI-NPM8 Sensor Evaluation Board

Board Layout

Mechanical Drawing - NXP Semiconductors FRDM-STBI-NPM8 Sensor Evaluation Board
Inilathala: 2025-10-15 | Na-update: 2025-10-22