Mikroe Ambient 14 Click
Mikroe Ambient 14 Click features the ams OSRAM TMD2755 advanced sensor for ambient light and proximity detection applications. The TMD2755 merges ambient light sensing (ALS) and proximity detection in a single, compact module. It offers an integrated infrared VCSEL and driver and a proximity engine with offset adjustment and ambient light subtraction for enhanced accuracy. The device supplies 16-bit data output for ALS and proximity detection, enabling precise control of backlight brightness in devices. The Mikroe Ambient 14 Click communicates through the I2C interface, supports interrupt-driven events, and operates on 1.8V logic voltage, with built-in level shifting for compatibility with 3.3V and 5V systems.Ambient 14 Click is exceptional for applications in mobile devices, smart displays, and other electronics requiring accurate light and proximity sensing.
Features
- On-board modules from ams OSRAM TMD2755 ambient light sensing (ALS) and proximity detection sensor
- Ambient light and proximity detection capability
- Integrated IR VCSEL and factory-calibrated VCSEL driver
- 16-bit data output, proximity engine
- Interrupt-driven detect/release events
- I2C interface
- ClickID
- mikroBUS™ compatibility
- 3.3V input voltage
- S (28.6mm x 25.4mm) dimensions
Applications
- Mobile devices
- Smart displays
- Electronics requiring accurate light and proximity sensing
Overview
Inilathala: 2024-11-22
| Na-update: 2024-11-29