DFRobot Fermion BMP390L Digital Barometric Pressure Sensor

DFRobot Fermion BMP390L Digital Barometric Pressure Sensor is an industrial-grade dedicated digital barometric pressure sensor. The sensor has extremely high-temperature stability, low drift, and low power consumption. The maximum deviation of the absolute accuracy of this product is less than 50Pa, and the relative accuracy can reach ±3Pa (equivalent to 25cm).

Features

  • High precision (absolute deviation <50Pa, relative accuracy <3Pa)
  • High long-term stability (±16Pa/year)
  • Extremely high-temperature stability and low drift characteristics
  • Low power consumption (sleep current: 54uA, working current <650uA)

Applications

  • Asset tracking & navigation(floor detection)
  • Water-level measurement
  • Vertical velocity indication(e.g. rise/sink speed)
  • Enhancement of GPS navigation
  • Outdoor navigation & applications
  • Health care applications(e.g. spirometry)
  • AR & VR applications
  • Context-awareness
  • Flight stabilization
  • Clogging detection

Connection Diagram

DFRobot Fermion BMP390L Digital Barometric Pressure Sensor
Inilathala: 2022-01-31 | Na-update: 2023-02-01