Infineon Technologies DPS368 Kit2Go

Infineon Technologies DPS368 Kit2Go is an air pressure sensor with an integrated temperature sensor designed for IoT and embedded systems. This pressure sensor is based on the DPS368 Shield2Go board and has a built-in XMC1100 microcontroller unit and an XMC4200 debugger. The DPS368 Kit2Go pressure sensor is compatible with Arduino IDE and can be easily integrated into IoT and embedded system projects. This pressure sensor operates within the 300hPa to 1200hPa pressure range and -40°C to 85°C temperature range with 0.5Pa/K pressure temperature sensitivity and ±0.5°C temperature accuracy. The DPS368 Kit2Go pressure sensor features a micro USB Type AB connector, two user LEDs, and one power LED. Typical applications include automotive, weather monitoring, industrial, altimeter, HVAC, robotics, altitude measurement, environmental monitoring, and smart home.

Features

  • Micro USB Type AB connector
  • 16-pin Shield2GO interface
  • Two user LEDs and one power LED
  • Integrated MCU and debugger unit
  • I2C and SPI interface (both with optional interrupt)
  • High-precision measurements with low power consumption
  • Arduino IDE compatible
  • Easy integration into IoT and embedded systems projects
  • Compact and light design

Specifications

  • 5V USB supply voltage
  • 300hPa to 1200hPa operating pressure range
  • -40°C to 85°C operating temperature range
  • ±0.002hPa (or ±0.02m) precision
  • ±0.06hPa (or ±0.5m) relative accuracy
  • ±1hPa (or ±8 m) absolute accuracy
  • 0.5Pa/K pressure temperature sensitivity
  • ±0.5°C temperature accuracy

Applications

  • Automotive
  • Weather monitoring
  • Industrial
  • Altimeter
  • Heating, Ventilation, and Air Conditioning (HVAC)
  • Robotics
  • Altitude measurement
  • Environmental monitoring
  • Smart home

Board Layout

Infineon Technologies DPS368 Kit2Go

Block Diagram

Block Diagram - Infineon Technologies DPS368 Kit2Go
Inilathala: 2023-05-22 | Na-update: 2024-12-10