Microchip Technology EV64Z42A Development Tool

Microchip Technology EV64Z42A Development Tool is a hardware platform designed to assess the abilities of the MTCH2120 I2C-based touch turnkey microcontroller. The MTCH2120 provides noise-robust and water-tolerant touch button implementation for up to 12 buttons with an I2C interface to the host. Supports touch tuning, visualization, and validation via MPLAP data visualizer.

Features

  • 12 onboard touch buttons of varying shapes and sizes
  • Fully flexible via I2C configuration
  • Host on board
  • Ability to connect to another host (No host coding required - Host Code Configurator via MPLAB Code Configurator)
  • Comprehensive low-power support including touch channel grouping (lump mode)
  • Ability to use onboard host to connect to external MTCH2120
  • No tuning is required thanks to easy tune support - sensitivity will be auto-adjusted during runtime
  • Quick prototyping by connecting external touch electrodes
  • Supports touch tuning, visualization, and validation via MPLAP Data Visualizer
  • USB-powered 5V and 3.3V rail selectable
  • LED status indication

Block Diagram

Block Diagram - Microchip Technology EV64Z42A Development Tool

Board overview

Microchip Technology EV64Z42A Development Tool
Inilathala: 2025-02-27 | Na-update: 2025-05-06