Pesos Incoterms:FCA (Punto ng Shipping) Kinokolekta ang mga bayarin sa duty, customs at buwis sa oras ng paghahatid. Libreng shipping sa karamihan ng mga order na higit sa ₱2,000 (PHP)
Mga US Dollar Incoterms:FCA (Punto ng Shipping) Kinokolekta ang mga bayarin sa duty, customs at buwis sa oras ng paghahatid. Libreng shipping sa karamihan ng mga order na higit sa $50 (USD)
Amphenol Aerospace BotBlox Puck is a rugged 4-port GigaBit Ethernet switch with advanced networking capabilities. This puck features a full command line interface for port management, LACP, VLAN, and QoS. The BotBlox puck operates within the 5V to 60V input voltage range and is available in 45.4mm x 45.4mm x 25mm dimensions. This puck is MIL-STD-810 qualified for mechanical shock, vibration, humidity, temperature, altitude, temperature shock, and decompression.
Features
Full command line interface for port management, LACP, VLAN, and QoS
MIL-STD-810 qualified for mechanical shock, vibration, humidity, temperature, altitude, temperature shock, and decompression
45.4mm x 45.4mm x 25mm dimensions
5V to 60V input voltage range
Applications
Drones
Robotics
Embedded systems
Military and areospace
Overview
Related Products
Amphenol Aerospace GigaStax Rugged PicoConn
PicoBlade na stackable breakout board para sa GigaStax rugged na nagra-route ng mga RGMII signal.