ProSoft Technology CANopen Routers/B
ProSoft Technology CANopen Routers/B provide a versatile bridge between legacy ControlNet networks and modern EtherNet/IP™ or Modbus TCP/IP® systems. These routers are configurable as a ControlNet Originator, Target, or Keeper, EtherNet/IP Target/Originator, or Modbus TCP/IP client/server support phased migrations without replacing the existing I/O. The legacy Ethernet gateways feature built-in PCCC emulation that enables Ethernet‑only PanelViews and PLC5/SLC5 interfaces. These routers incorporate an integrated web server and advanced diagnostics, which include packet capture and network statistics, to simplify configuration, monitoring, and fault finding.
The A-CANOR/B CANopen® Router/B offers intelligent data routing between either EtherNet/IP™, Modbus® RTU or Modbus TCP/IP® and the CANopen bus network. It allows the user to integrate CANopen devices into a Rockwell® Logix platform (e.g., ControlLogix® or CompactLogix™) or any Modbus device with minimal effort.
Features
- CANopen Master or Slave
- The router can be configured as an EtherNet/IP Target or Originator, Modbus Master or Slave, to read/write data from a CANopen network
- EtherNet/IP Class 1 connection for Target and Originator, as well as Explicit Messaging
- Modbus RTU (RS-232 and RS-485) or Modbus TCP/IP
- Support for up to 124 CANopen Slaves (when in Master mode)
- CANopen Slave mode can emulate up to 128 PDOs with various CANopen node addresses
- Support for up to 32 PDOs (receive and transmit) per CANopen Slave
- Support for mapping of 128 SDOs with any type of operating interface
- Time synchronization of the CANopen network
- Direct-To-Tag technology for Logix controllers
- Advanced diagnostics, including packet capture and web server
- Dual Ethernet ports that support Device Level Ring (DLR)
- Network Time Protocol (NTP) for external time synchronization
- Master Mode supports the NMT message to initialize the network
- Supports CANopen LSS node and Bit rate assignment
- Supports CiA 443 Bootloader auto-enable
- Supports all error and emergency (EMCY) messages and handling
- Supports all CANopen Baud rates
Overview
Datasheets
Additional Resources
- Quick Start Guide A-CANOR/B
- User Manual A-CANOR/B
- Release Notes A-CANOR/B
- Quick Start Guide A-CNR
- User Manual Enhanced ControlNet Router A-CNR
- Release Notes Enhanced ControlNet Router A-CNR
- User Manual Legacy ControlNet Router A-CNR
- ControlNet Router Release Notes A-CNR
- ControlNet Router (A-CNR) Life Cycle Statement
- User Manual A-MBRB
- Release Notes A-MBR/B
- DeviceNet Router/B Quick Start Guide A-DNTR/B
- Quick Start Guide A-XGPS
- User Manual A-DNTR/B
- User Manual A-XGPS
- Quick Start Guide A-TSM/B
- User Manual A-TSM A-TSM/B
- Quick Start Guide A-FFL/B
- User Manual A-FFL/B
- Quick Start Guide A-J1939R/B
- Quick Start Guide A-DH485R/B
- User Manual A-DH485R/B