M5Stack Stamp C6LoRa Module

M5Stack Stamp C6LoRa Module is designed for the 850MHz to 960MHz frequency band with a Surface Mount Device (SMD) technology. This module includes an ESP32-C6 SoC, an SX1262 LoRa RF chip, and an LNA for signal amplification. The Stamp C6LoRa LoRa module features two onboard IPEX-4 antenna connectors for connecting external Wi-Fi and LoRa antennas, respectively. The LoRa RF chip delivers a maximum transmit power of +22dBm and a receive sensitivity of -148dBm. Typical applications include smart agriculture, industrial monitoring, and outdoor long-range communication.

Features

  • ESP32-C6 main controller
  • 2.4GHz Wi-Fi® 6
  • SX1262 LoRa transceiver
  • 850MHz to 960MHz LoRa operating frequency
  • Built-in Low Noise Amplifier (LNA) to enhance reception performance
  • SMD surface-mount package, compact size, and easy integration
  • Dual IPEX-4 antenna connectors

Applications

  • Smart agriculture
  • Industrial monitoring
  • Outdoor long-range communication

Specifications

  • ESP32-C6 (RISC-V 32-bit high-performance single-core processor 160MHz + RISC-V 32-bit low-power singlecore processor 20MHz)
  • 16MB flash
  • SX1262 LoRa chip
  • LoRa transmit power:
    • +22dBm maximum transmit power
    • -148dBm maximum sensitivity
  • IPEX-4 antenna connector
  • SGM13005L4 LNA
  • Supports DC 3.7V to 5V input via the BAT pin/DC 3.3V input via the VDD_3V3 pin
  • 18mm x 15mm x 2.3mm product size (SMD)
  • 138mm x 93mm x 7mm

Dimensions

Mechanical Drawing - M5Stack Stamp C6LoRa Module

Videos

Inilathala: 2026-04-15 | Na-update: 2026-05-07