Sequans Monarch Go Certified LTE IoT Category M1 Modems

Sequans Monarch Go Certified LTE IoT Category M1 Modems, connected by Verizon, are comprehensive modem components offering a short route to market and a low Total Cost of Ownership (TCO) to develop cellular-IoT connected devices. The Monarch Go Modems avoid costly lab testing while improving time-to-market thanks to a reduced effort for board design. These modems remove the need to design and tune a cellular antenna as it embeds an optimized LTE antenna, saving months of design effort and lab testing. The plug-and-go Monarch Go Modems feature a pre-installed ThingSpace IoT SIM and a default data plan.

The mechanical integration of the Monarch Go LTE-M modem component into IoT devices is extremely simple, requiring only two screws, a single low-profile board-to-board connector, and no soldering. Monarch Go includes an industry-standard UART interface, a set of AT commands, and examples for connecting your device application MCU controller.

Features

  • LTE-M modem component with embedded antenna certified for use on the Verizon network
  • Optional embedded GPS
  • ThingSpace IoT SIM pre-installed
  • ThingSpace online management
  • Easy connection to cloud services from a third party and geolocation
  • Industry-leading network coverage in the USA
  • RoHS compliant

Applications

  • Telemetry
  • Vending machines
  • Agriculture sensor applications
  • Asset and transportation trackers
  • Hardware tools
  • Home security monitoring

Specifications

  • Modem
    • Sequans Monarch™ LTE-M chip
    • Pre-installed ThingSpace IoT SIM
    • Certified for use on the Verizon network (LTE band 13) with a roadmap for global band support
    • Compatible with Linux, Windows, and a wide range of embedded and real-time operating systems
    • High-speed UART as data and AT command interface
    • Embedded IP stack with support for UDP, TCP, TFTP, FTP, HTTP, HTTPS, MQTT, or MQTTS
    • Location based services
    • SMS send and receive
    • Low power modes PSM, eDRX, and RRC IDLE
    • Support for Verizon FOTA services from the ThingSpace online management platform
    • LTE Cat M1: 375kbps uplink and 300kbps downlink (peak)
  • LTE-M data plan
  • GPS (Monarch Go-GPS)
    • Sensitivity
      • -162dBm tracking
      • -148dBm acquisition
    • Location update rate up to 1Hz
  • Electrical and RF
    • 3.1V to 5.5V regulated supply voltage range
    • Ultra-low power mode (PSM)
      • 1µA without GPS
      • 35µA with GPS
    • 1.8V UART interface
    • Maximum transmit power up to +23dBm, LTE band 13
    • Certified FCC compliant
  • Mechanical
    • 35mm x 50mm x 14.95mm (1.38" x 1.97" x 0.59") in dimension
    • Plastic enclosure fixable with 2 screws
    • Shipped with ThingSpace SIM pre-installed
    • Embedded LTE antenna
    • Low profile 20-pin digital board-to-board connector to connect an application controller through the industry standard UART interface
    • LED for modem activity
    • LED for GPS activity (Monarch Go-GPS only)
    • 16g weight
  • Temperature ranges
    • -40°C to +80°C operating
    • -40°C to +85°C storage
Sequans Monarch Go Certified LTE IoT Category M1 Modems

Videos

Inilathala: 2023-05-09 | Na-update: 2023-05-16