Teltonika TRB501 Industrial 5G Gateways
Teltonika TRB501 Industrial 5G Gateways deliver fast, low-latency 5G for advanced automation and high efficiency in demanding environments. These Teltonika 5G gateways are built to push data faster with 2.5Gbps Ethernet and 5G carrier aggregation (3GPP Release 16). The compact TRB501 is ideal for Point-of-sale (POS) systems, security installations, and Industrial Internet of Things (IIoT) applications.Features
- Next-gen 5G
- Low latency
- Better spectrum use
- 5G carrier aggregation
- Up to 2.5Gbps wire data speeds
- 5G in limited spaces without compromising performance
- IIoT protocol-ready - Modbus, DNP3, and DLMS for SCADA, smart grid, and telemetry
Applications
- POS systems
- Security installations
- IIoT
Specifications
- 1.5GHz Arm® Cortex®-A7 single-core CPU
- 512MB RAM
- 4x SMA connectors for mobile
- -40°C to +75°C operating temperature range
- 100mm width x 30mm height x 93.4mm depth
Additional Resources
Videos
Front & Back Views
Connectors
Accessories
Inilathala: 2025-09-09
| Na-update: 2025-09-15