Infineon Technologies MOTIX™ TLE9186 Evaluation Board

Infineon Technologies MOTIX™ TLE9186 Evaluation Board (EVALTLE9186QVW) combines Infineon's TRAVEO™ CYT2B7 microcontroller (MCU) with the MOTIX SBC TLE9563 and the MOTIX TLE9186QVW 3-phase gate driver IC. All pins of the TLE9186QVW are accessible directly, and most of the pins through pin headers. A comprehensive ecosystem, including software (device driver) and a configuration wizard, streamlines the evaluation of the device and validation of advanced motor control applications.

Features

  • MOTIX TLE9186QVW gate driver IC
  • TRAVEO CYT2B7 microcontroller
  • MOTIX SBC TLE9563
  • Designed for 3-phase BLDC motors
  • B6 bridge for direct motor connection
  • Hall sensor connector
  • Test points for easy measurements
  • Universal serial bus (USB) port
  • Onboard debugger
  • Graphical user interface (GUI)
  • Easy evaluation of the TLE9186QVW features
  • Complete package with MOTIX HW, SW, and tool

Applications

  • 12V three-phase BLDC motors
  • 12V water/fuel pumps
  • 12V fan applications
  • 12V comfort seats, sunroofs
  • 12V integrated thermal management systems

Block Diagram

Block Diagram - Infineon Technologies MOTIX™ TLE9186 Evaluation Board
Inilathala: 2026-01-12 | Na-update: 2026-01-30