M5Stack M139 PwrCAN Module 13.2

M5Stack M139 PwrCAN Module 13.2 is a versatile module for the PwrCAN bus, featuring isolated CAN communication and a 9VDC to 24VDC power bus. The M5Stack M139 also supports Pwr485 (with isolation) and provides an isolated 5V power supply to the M5 host. The module uses the CA-IS3050G isolated transceiver for CAN communication and the CA-IS3082W isolated transceiver for RS485 communication. The GPIOs for CAN and RS485 communication, and the 120Ω terminal resistance at the CAN and RS485 outputs, can be selected via dip switches. The module's power bus accommodates a 9VDC to 24VDC input, with connections available through HT3.96 and XT30 connectors. The built-in isolated power module F0505S-2WR3 supplies power to the M5 host. This module is ideal for applications in robot control, protocol conversion, industrial automation, automotive communication systems, intelligent transportation, and building automation.

Features

  • Isolated CAN bus (dual channel)
  • Isolated RS485 bus
  • Signal isolation
  • Power isolation supply
  • Multiple power interfaces
  • Wide 9V to 24V voltage input range
  • CAN/RS485 communication pin switching dip switch

Applications

  • Robot control
  • Protocol conversion
  • Industrial automation
  • Automotive communication systems
  • Intelligent transportation
  • Building automation

Kit Contents

  • PwrCAN module 13.2
  • HT3.96-4P
  • XT30(2+2) PW-M cable

Videos

Inilathala: 2024-07-25 | Na-update: 2024-10-21