M5Stack Core2 v1.3 Integrated Controller

M5Stack Core2 v1.3 Integrated Controller has an ESP32-D0WDQ6-V3 core with an Xtensa dual-core 32-bit LX6 processor running at 240MHz. Specifications include 16 MB of Flash, 8 MB of PSRAM, and support for 2.4GHz Wi-Fi®. This controller retains the AXP192 power management IC while upgrading the 6-axis IMU on the rear expansion board to a BMI270, improving pose detection accuracy and overall performance. The 2.0" color capacitive touchscreen provides improved human-machine interaction, and the three dot-shaped touch zones on the front panel are programmable and can be mapped to three virtual buttons. A built-in vibration motor delivers tactile feedback to enhance user interaction.

Additional features include a microSD card slot for storage and an onboard speaker for audio output. Sound is transmitted via an I2S digital interface through the NS4168 amplifier, reducing distortion and improving audio quality. Also, the device includes a real-time clock (RTC) IC and a 500mAh lithium battery. The rear expansion board is equipped with a BMI270 6-axis IMU and a microphone, enabling motion sensing and audio input capabilities. M5Stack Core2 v1.3 Integrated Controller is ideal for IoT devices, human-machine interaction solutions, pose detection, and a wide range of embedded multi-function development applications.

Features

  • ESP32-D0WDQ6-V3 Core
    • 16MB Flash
    • 8MB PSRAM
    • 2.4GHz Wi-Fi
  • Human-Machine Interaction
    • 2.0" color capacitive touchscreen
    • Built-in speaker
    • Vibration motor
  • Standalone Peripheral Expansion Board
    • BMI270 6-axis IMU
    • PDM microphone
  • AXP192 power management
  • RTC clock
  • Built-in 500mAh lithium battery
  • HY2.0-4P expansion interface
  • microSD card slot
  • Development Platforms
    • UiFlow1
    • UiFlow2
    • Arduino IDE
    • ESP-IDF
    • PlatformIO

Kit Contents

  • 1x Core2 v1.3
  • 1x USB Type-C cable (20cm)
  • 1x hex key L-shape 2.0mm (for M2.5 screw)

Applications

  • IoT controller
  • DIY projects
  • Smart home devices

Specifications

  • ESP32-D0WDQ6-V3, Dual-Core Processor, 240MHz
  • 5V input voltage at 500mA
  • Green power indicator
  • 2.4G 3D antenna
  • 54mm x 54mm x 16.5mm dimensions
  • 0°C to +60°C operating temperature range

Operation

Infographic - M5Stack Core2 v1.3 Integrated Controller
Inilathala: 2026-06-02 | Na-update: 2026-06-05