M5Stack CoreS3 Thread BR Thread Border Router Kit
M5Stack CoreS3 Thread BR Thread Border Router Kit features a CoreS3 controller and a Module Gateway H2 wireless module. The CoreS3 serves as the control core of the border router, running user applications and the OpenThread® protocol stack. The CoreS3 controller uses an ESP32-S3 System-on-Chip (SoC) with 16MB Flash and 8MB PSRAM onboard. The SoC supports 2.4GHz Wi-Fi® and integrates a 2.0" touch LCD display, camera, microphone, speaker, RTC, six-axis motion sensor, and other rich peripherals. The Module Gateway H2 integrates the ESP32-H2-MINI-1 module and supports IEEE 802.15.4 wireless communication. The M5Stack CoreS3 Thread BR kit is suitable for smart home applications, environmental monitoring, sensor networks, and low-power wireless communication nodes.
Features
- CoreS3 core controller
- ESP32-S3
- 16MB Flash
- 8MB PSRAM
- microSD card slot
- 9-axis IMU sensor
- BM8563 RTC
- USB-OTG
- 0.3MP camera
- Module gateway H2 (RCP)
- ESP32-H2-MINI-1
- IEEE 802.15.4
- Zigbee®, Thread, and Matter
- Base DIN
- DIN-rail-mounting design
- Built-in 500mAh lithium battery
- 9VDC to 24VDC input power supply
- Independent power switch
- Two HY2.-4P expansion interfaces
Applications
- Smart homes
- Sensor networks
Dimensions