Apacer Technology Inc. Embedded Memory Modules DDR5 UDIMM
Apacer Technology Inc. Embedded Memory Modules DDR5 UDIMM utilize original high-quality DRAM ICs and feature memory transfer rates of up to 5600MHz. The devices integrate an on-die ECC mechanism that significantly strengthens the reliability, availability, and serviceability of the DRAM IC. Furthermore, the Apacer DDR5 modules include a power management IC (PMIC) on the module to control the system’s load while improving signal integrity and compatibility.Features
- Next-generation DDR5 ECC UDIMM industrial memory module, with a memory transfer rate of up to 5600MT/s
- Uses original high-quality next-generation DDR5 DRAM ICs
- Equipped with power management IC (PMIC) (5V) on DIMM to efficiently control system power load
- On-die ECC error correction mechanism improves reliability
Applications
- Factory automation
- Healthcare
- Internet of Things
- Server and networking
Inilathala: 2023-06-02
| Na-update: 2024-01-27