Solidigm D7-PS1030 PCIe Gen5.0 Solid State Drives (SSDs)

Solidigm D7-PS1030 Solid State Drives (SSDs) are designed to accelerate demanding modern enterprise and cloud data center workloads. These SSDs also help power the AI/ML data pipeline. The D7-PS1030 SSDs feature a PCIe 5.0 interface and provide Mid-Endurance (ME) across a range of capacities. These SSDs are designed and tested with zero tolerance for data errors and consistent performance across the life of the drive. The D7-PS1030 SSDs come in 1.6TB to 12.8TB capacities. These SSDs are available in E3.S and U.2 form factors. Typical applications include Online Transaction Processing (OLTP), meta data logging, and High-Performance Computing (HPC).

Features

  • 23W maximum average read and write power
  • 5W idle power
  • Excellent energy efficiency
  • Optimized for real-world workloads
  • Powers AI/ML data pipeline
  • PCIe 5.0 interface
  • 1.6TB to 12.8TB capacities
  • Modern security and manageability
  • In-band and side-channel interface access
  • Capabilities for enhancing performance, logging, and data recovery
  • Up to 90% IOPS consistency

Applications

  • High-Performance Computing (HPC)
  • Online Transaction Processing (OLTP)
  • Meta data logging
Solidigm D7-PS1030 PCIe Gen5.0 Solid State Drives (SSDs)
Inilathala: 2025-05-09 | Na-update: 2025-11-06