Swissbit E2000/E2600 Industrial PCIe BGA SSDs

Swissbit E2000/E2600 Industrial PCIe BGA Solid State Devices (SSDs) are high-density 3D NAND TLC / pSLCs and PCIe M.2 1620 BGA. These E2000/E2600 SSDs support NVMe 1.3 command sets and operate at 3.3V, 1.8V, and 0.9V supply voltages. The E2000/E2600 SSDs have low power consumption and are highly reliable. These industrial PCIe BGA SSDs feature dynamic and static wear leveling, power fail data loss protection, Self-monitoring, Analysis, and Reporting Technology (S.M.A.R.T.), and life cycle management. The E2000/E2600 industrial PCIe BGA SSDs operate at -40°C to 85°C industrial temperature range. These SSDs come in a 291 Ball BGA package with 0.8mm pitch and 16mm x 20mm dimensions.

Features

  • Dynamic and static wear leveling
  • Subpage Mode Flash Translation Layer (FTL)
  • PCIe Gen 3.1 / NVMe 1.3 4 lanes
  • Data care management:
    • Active: Adaptive read refresh
    • Passive: Background media scan
  • Lifetime enhancements:
    • Dynamic bad block remapping
    • Write amplification reduction
  • Power fail data loss protection
  • In-field firmware update
  • -40°C to 85°C industrial operating temperature range
  • 3.3V, 1.8V, and 0.9V operating supply voltages
  • Life Time Monitoring (SBLTM) Tool and SDK for SBLTM
  • 60GBytes, 120GBytes, 240GBytes, and 480GBytes capacities
  • Self-Monitoring, Analysis, and Reporting Technology (S.M.A.R.T.)
  • AES 256 encryption enabled
  • Gen3 x 4 lanes interface
  • Power:
    • Power states PS0, PS1, PS2, PS3, and PS4
    • Thermal throttling supported
  • TCG Opal 2.0
  • 291 Ball BGA, 0.8mm pitch with 16mm x 20mm dimensions
  • Life cycle management
  • Controlled “Locked”
  • RoHS / REACH Compliant
Inilathala: 2024-06-06 | Na-update: 2025-09-23