Amphenol Aerospace 6U VPX DK6 "The Croc" Development Chassis
Amphenol Aerospace 6U VPX DK6 "The Croc" Development Chassis is a flexible benchtop platform featuring scalability to support rapid development, demonstration, and evaluation of 6U VPX and SOSA-aligned systems. The DK6 allows short design cycles for quick deployment. The DK6 provides fast backplane replacement and conversion between air and conduction-cooled slot inserts. The device's open frame design incorporates a backplane, power supply, fan cooling, and rear transition slots supporting various test functions.The Amphenol Aerospace DK6 Chassis is available with an 8-slot, 1.2" pitch power, and ground backplane. The DK6 has a balanced 12V / 5V power supply for mixed power payloads that support current and emerging VPX and SOSA-aligned module power requirements.
The DK6 is part of Amphenol's development solutions supporting VPX system development and the hardware convergence and interoperability initiatives of the US Department of Defense.
Features
- Quick-conversion air or induction-cooled slot inserts
- Fast and easy backplane conversion
- Accepts application-specific or power and ground backplanes
- Open access design and carrying handle
- Supports up to 12x (0.8” pitch) VPX modules
- Adjustable speed high cfm fans
- Rear transition modules slots
- Integrated AC/DC power supply
Applications
- VPX system development and the hardware convergence
- Interoperability initiatives of the US Department of Defense
Specifications Chart
Kit Contents
- 8 slot, 1.2" pitch power, and ground backplane
- 12V / 5V power supply
Inilathala: 2023-02-08
| Na-update: 2024-11-15