M5Stack Chain PIR Sensing Node

M5Stack Chain Pyroelectric Infrared (PIR) Sensing Node is designed for applications such as human activity detection, security alarms, and smart home automation. This human presence-sensing node integrates a built-in PIR sensor, a programmable RGB LED, and an STMicroelectronics STM32G031G8U6 data processor. M5Stack Chain PIR Sensing Node uses a UART serial daisy-chain communication protocol, and the HY2.0-4P expansion interfaces enable additional Chain series devices to be connected for richer interactive applications.

Features

  • M5Stack Chain series
  • PIR human presence sensing
  • STM32G031G8U6 main controller
  • UART serial daisy-chain communication protocol
  • 2x HY2.0-4P expansion interfaces for connecting Chain devices
  • 1x RGB LED
  • Operating modes
    • Automatic reporting: Automatically sends data to the host when PIR status changes
    • Query: Host initiates query, and secondary responds with current PIR status

Applications

  • Human activity detection
  • Smart home automation
  • Security alarms

Kit Contents

  • 1x Chain PIR
  • 1x Chain Bridge

Overview

Infographic - M5Stack Chain PIR Sensing Node

Videos

Inilathala: 2026-10-07 | Na-update: 2026-10-15