u-blox MAX-F10S Standard Precision GNSS Module

u-blox MAX-F10S Standard Precision GNSS Module is built on the F10 dual-band GNSS technology using L1/L5 band signals, which provide solid meter-level position accuracy in urban environments. The proprietary dual-band multipath mitigation technology allows the u-blox F10 to use the superior signals from the L1/L5 bands. This GNSS module offers high robustness against RF interference from co-located cellular modems. The MAX-F10S GNSS module supports UART and I2C interfaces. This module features a 3.6V maximum voltage supply, 30ns time pulse signal accuracy (RMS), and TCXO oscillators. The MAX-F10S GNSS module is used in vehicle tracking and micromobility applications.

Features

  • L1/L5 dual-band GNSS receiver for meter-level accuracy in urban areas
  • Effective multipath mitigation to boost urban accuracy
  • Exceptional RF interference immunity with co-located cellular modems
  • Offers superior performance, even with small antennas
  • Pin-compatible with previous MAX products for easy migration
  • TCXO oscillators
  • UART and I2C interfaces
  • 3.6V maximum voltage supply
  • 30ns time pulse signal accuracy (RMS)
  • Includes additional LNA and SAW
  • Includes RTC crystal

Applications

  • Vehicle tracking
  • Micromobility

Block Diagram

Block Diagram - u-blox MAX-F10S Standard Precision GNSS Module

Videos

Inilathala: 2024-09-19 | Na-update: 2025-01-10