u-blox NEO-M9N-00B GNSS Receiver Module
u-blox NEO-M9N-00B GNSS Receiver Module provides exceptional sensitivity and acquisition times for all L1 GNSS systems. This M-9 receiver supports the concurrent reception of four GNSS and visible satellites, allowing the selection of signals that maximize the position accuracy under challenging conditions. The M9 module detects jamming and spoofing events and reports them to the host that allows the system to react to such events. The NEO-M9N-00B module features advanced filtering algorithms that mitigate the impact of RF interference and jamming, thus enabling the product to operate as intended. This GNSS module offers backward pin-to-pin compatibility with previous u-blox generations, saving designers time and cost when upgrading designs. The NEO-M9N-00B GNSS module operates at a 3.6V supply voltage and -40°C to 85°C temperature range.Features
- Maximum position availability with concurrent reception of 4 GNSS
- Advanced spoofing and jamming detection
- Odometer measures traveled distance with support for different user profiles
- Firmware can be upgraded via host upload or updated in the internal flash memory
- Excellent RF interference mitigation
- Pin-compatible with previous NEO products
- AssistNow online, AssistNow offline, and AssistNow autonomous supported
- Data batching autonomous tracking up to 5 minutes
Specifications
- -40°C to 85°C operating and temperature range
- 2.2mm x 16mm x 2.4mm dimensions
- 3.6V supply voltage
Block Diagram
Pin Assignment
Mechanical Drawing
Application Notes
Additional Resource
Inilathala: 2020-11-29
| Na-update: 2025-01-06