M5Stack Unit NFC Near-Field Communication Read/Write Unit

M5Stack Unit NFC Near-Field Communication Read/Write Unit operates at 13.56MHz and features a ST25R3916 high-performance NFC front-end IC. The ST25R3916 IC supports ISO 14443A, ISO 14443B, FeliCa™, and ISO 15693 protocols, enabling reliable read/write operations and data exchange with various NFC/RFID tags and cards. Various modes are supported, including reader/writer, card emulation, and a custom protocol, with automatic antenna tuning, comprehensive protocol handling, and high-sensitivity reception. The unit communicates with the host device via the I2C interface, providing reliable and stable data transmission. M5Stack Unit NFC Unit has a LEGO-compatible hole design for easy structural integration and screw-mount installation, suitable for various near-field communication and identity verification applications.

Features

  • 13.56MHz high-frequency near-field communication
  • Equipped with ST25R3916 high-performance IC
  • Supports ISO14443A, ISO14443B, FeliCa, and ISO15693 protocols
  • Operating Modes
    • Reader/Writer
    • Card emulation
    • Custom protocol
  • I2C communication interface
  • LEGO-compatible mounting holes
  • Development Platform
    • UiFlow2
    • Arduino IDE

Kit Contents

  • 1x Unit NFC
  • 1x HY2.0-4P grove cable (20cm)

Applications

  • Access control systems
  • Identity verification
  • Smart transportation

Specifications

  • Power Consumption
    • 5V at 19.33μA (sleep)
    • 5V at 19.79μA (power-on)
    • 5V at 67.65mA (continuous reading)
    • 5V at 66.48mA (intermittent reading)
  • ≤40mm read/write range
  • 48mm x 24mm x 9mm dimensions
  • CE/FCC/RoHS/WEEE/MIC certified
Inilathala: 2026-06-02 | Na-update: 2026-06-11