Embedded Artists EAR00511 Multiprotocol Module
Embedded Artists EAR00511 Multiprotocol Module is a 2FY M.2 module designed for evaluation, integration, and ease of use. This module features tri-band Wi-Fi® 6/6E, 802.11a/b/g/n/ac/ax 1x1 SISO + BLUETOOTH® 5.4. The EAR00511 2FY M.2 module is based on the Infineon CYW55513 chipset, and the module enables Wi-Fi, BLUETOOTH®, and BLUETOOTH® Low Energy (LE). This multiprotocol module operates in 2.4GHz, 5GHz and, 6GHz tri-band frequencies and 32.768kHz clock frequency. The 2FY M.2 module has no onboard antenna, but an external antenna via a u.fl.connector is required. This module is suitable for industrial and building automation, asset management, IoT, smart homes, voice assist devices, home automation, retail/POS, healthcare, medical devices, and smart cities.Features
- Wi-Fi® 6/6E, 802.11a/b/g/n/ac/ax
- BLUETOOTH® 5.4 BR/EDR/LE
- Infineon CYW55513 chipset
- WLAN:
- 2.4GHz, 5GHz, and 6GHz tri-band frequencies
- 143Mbps data rate
- Host interface SDIO 3.0, SDR50 @80MHz, and DDR50 @40MHz
- 3.3V (3V to 3.6V) supply voltage range
- -40°C to 85°C operating temperature range
- 4-wire UART @3MBaud host interface
- Audio, SDIO, and UART interface type
Applications
- Industrial and building automation
- Asset management
- Retail/POS
- Healthcare and medical devices
- Smart cities
- IoTs
- Smart home:
- Voice-assist devices
- Smart printers
- Smart speakers
- Home automation gateways
- IP cameras
Module Dimensions
Videos
Inilathala: 2025-02-12
| Na-update: 2025-06-29