Telit Cinterion ME310M1 LTE Cat M1/NB2 LGA Modules

Telit Cinterion ME310M1 LTE Cat M1/NB2 LGA Modules are designed for massive IoT deployments that demand long battery life, secure connectivity, and global coverage. These modules feature Power Saving Mode (PSM) and extended Discontinuous Reception (eDRX), which significantly increase the longevity of battery-operated devices. The ME310M1 modules are compliant with 3GPP Release 14, with roadmap upgrades to 3GPP Releases 15, 16, and 17, including Non-Terrestrial Networks (NTN) for satellite integration. These LGA modules provide flexible connectivity solutions with NExT™ data plans and connectivity activation. The ME310M1 modules support multiple location technologies, including Wi-Fi® scan and GNSS, to maximize flexibility when choosing technologies for indoor and outdoor positioning applications.

The ME310M1 LGA modules support embedded SIM (eSIM) and integrated SIM (iSIM) technologies. This provides additional future-proofing throughout the entire project lifecycle, as well as faster deployments and enterprise-grade security based on the Integrated Secure Element (iSE). Typical applications include smart meters, asset tracking, industrial sensors, and medical devices and wearables.

Features

  • Compact form factor​ optimized for high yield and low-cost manufacturing
  • Global SKU with future support for Non-Terrestrial Networks (NTN)​
  • Ultra-low, best-in-class power consumption profile​
  • Embedded processing (IoT AppZone) and flexible SIM solutions, including embedded SIM (eSIM) and integrated SIM (iSIM) options
  • Edge to cloud easy onboarding​
  • Embedded GNSS and Wi-Fi® scan for outdoor and indoor positioning
  • Short-range and mesh capabilities
  • Flexible connectivity solutions with NExT™ data plans and connectivity activation

Applications

  • Smart meters
  • Asset tracking
  • Industrial sensors
  • Medical devices and wearables

Specifications

  • LTE UE Cat M1 (1.4MHz), NB2 (200kHz)
  • 3GPP Rel 14 compliant
  • Half-duplex FDD
  • Single Rx, single antenna
  • PSM, eDRX, and extended coverage
  • Control via AT commands according to 3GPP TS 27.005, 27.007, and customized Telit Cinterion AT commands
  • SIM application tool kit 3GPP TS 51.01
  • SMS over NAS
  • IPv4/IPv6 stack with TCP and UDP protocols
  • TLS 1.3/DTLS
  • OMA lightweight M2M (LwM2M)
  • Embedded intermitted GPS
  • Concurrent GNSS on a dedicated variant
  • Wi-Fi positioning
  • Firmware Over-The-Air update (FOTA) using delta upgrade techniques
  • eSIM option
  • iSIM (roadmap)
  • NExT embedded connectivity
  • NExT eSIM provisioning
  • Short-range radio
  • Embedded processing (AppZone)
  • 15mm x 18mm dimensions
  • 6 I/O ports
  • 1.8V SIM interface
  • UART
  • SPI
  • I2C
  • -40°C to 85°C normal operating temperature range
  • -40°C to 90°C extended operating temperature range
  • Supply voltage:
    • 3.8VDC nominal
    • 2.5V to 4.5V operating voltage range
    • 2.2V to 4.5V extended voltage range
  • Power consumption:
    • 1.33µA PSM
    • 7µA eDRX 81.92s

Variants

Telit Cinterion ME310M1 LTE Cat M1/NB2 LGA Modules
Inilathala: 2025-12-17 | Na-update: 2026-01-09