Telit Cinterion WE310x Wi-Fi/Bluetooth® LE Modules

Telit Cinterion WE310x Wi-Fi/Bluetooth® LE Modules are designed to provide an easy way for manufacturers to add wireless connectivity to their products. These modules feature a serial-to-Wi-Fi hosted implementation, Telit IoT AppZone IDE support, and support for WPA3 and integrated crypto hardware for secure communications. The WE310x modules offer a wide range of host interfaces for flexible connectivity options, including UART, SPI, SDIO, and USB. These modules provide support for WPA3 and integrated crypto hardware for secure communications. The WE310G4 and WE310K6 modules are pin-to-pin compatible with the WE310F5 module. The WE310x modules are certified by the Wi-Fi Alliance and Bluetooth SIG. These modules operate within the -40°C to 85°C temperature range. Typical applications include home automation, smart lighting, IP cameras, industrial automation, energy management, and building automation.

Features

  • Wi-Fi and Bluetooth® LE connectivity
  • Serial-to-Wi-Fi hosted implementation
  • Telit IoT AppZone IDE support
  • Wide range of host interfaces for flexible connectivity options:
    • UART
    • SPI
    • SDIO
    • USB
  • Support for WPA3 and integrated crypto hardware for secure communications
  • -40°C to 85°C industrial-grade temperature range
  • WE310G4 and WE310K6 are pin-to-pin compatible with WE310F5
  • Compact form factor

Applications

  • Home automation
  • Smart lighting
  • IP cameras
  • Industrial automation
  • Energy management
  • Building automation
Inilathala: 2025-08-08 | Na-update: 2025-12-18