Quectel FCE870Q Module

Quectel FCE870Q Module offers 4K-QAM and 320MHz bandwidth, delivering a peak data rate of 5.8Gbps. This module is highly integrated, supporting Wi-Fi® 7, BLUETOOTH® 6.0, and ultra-low-latency for real-time responses. The FCE870Q module provides 320MHz enhanced Multi-Link Single Radio (eMLSR) technology, delivering faster data rates, much lower latency, and higher network reliability to users. This module features dual-mode Bluetooth with LE audio support, offering compatibility with 2Mbps Bluetooth Low Energy (BLE) and BLE long-range communications. The FCE870Q module enables High Accuracy Distance Measurement (HADM) for precision location tracking. This module is ideal for OTT, high-definition video, and AR/VR applications.

Features

  • 2.4GHz/5GHz/6GHz Wi-Fi® bands and Bluetooth® 6.0
  • 4096 QAM
  • 320MHz bandwidth
  • 320MHz enhanced Multi-Link Single Radio (eMLSR)
  • Ultra-low latency
  • Multi-User Multiple Input Multiple Output (MU-MIMO)
  • 5.8Gbps peak data rate
  • WPA2/WPA3 encryption mode

Applications

  • OTT
  • High-definition video
  • AR/VR

Specifications

  • IEEE 802.11a/b/g/n/ac/ax/be WLAN protocol
  • 2.4GHz/5GHz/6GHz Wi‑Fi frequency band
  • DBPSK/DQPSK/CCK/BPSK/QPSK/QAM/OFDMA Wi‑Fi modulation mode
  • Power supply voltage range:
    • VBAT:
      • 3V to 3.6V
      • 3.3V typical
    • VDD_IO:
      • 1.71V to 1.89V
      • 1.8V typical
  • AP/STA Wi‑Fi operating mode
  • 15mm x 13mm x 1.80mm dimensions
  • -30°C to +85°C operating temperature
Inilathala: 2026-06-18 | Na-update: 2026-07-02