Taoglas GVLB208.A Single-Feed Stacked Patch Antenna

Taoglas GVLB208.A Single-Feed Stacked Patch Antenna comes in a 20mm x 20mm x 8mm package designed specifically for high-performance multiband GNSS applications. This super-compact antenna supports L1 and L5 GNSS frequencies across major constellations, including GPS, GLONASS, Galileo, BeiDou, IRNSS, QZSS, and SBAS. The stable gain, optimized efficiency, and right-hand circular polarization (RHCP) deliver improved multipath rejection and consistent signal quality. Taoglas GVLB208.A Single-Feed Stacked Patch Antenna offers enhanced positioning accuracy and reliable performance, while the ceramic construction and pin-mount design provide easy integration into applications. Typical applications include autonomous vehicles, precision agriculture, surveying, timing, and unmanned aerial vehicles (UAVs).

Features

  • Easy to integrate the single-feed GNSS patch
  • Compact footprint
  • Covers L1 and L5
  • 20mm x 20mm x 8mm dimensions
  • RoHS and REACH compliant

Applications

  • Autonomous vehicles
  • Precision agriculture
  • Surveying and mapping
  • UAVs and drones
  • Timing and synchronization
  • Asset tracking and security
  • Wearables and personal navigation devices

Videos

Mechanical Drawing

Mechanical Drawing - Taoglas GVLB208.A Single-Feed Stacked Patch Antenna
Inilathala: 2026-02-04 | Na-update: 2026-04-10