Microchip Technology WFI32E04UE Wi-Fi® MCU Module
Microchip Technology WFI32E04UE Wi-Fi® MCU Module is a high-performance solution designed for industrial applications. The Microchip Technology WFI32E04UE features a 200MHz MIPS32 M-Class core, 2MB flash, and 60 GPIOs. This fully certified module supports 2.4GHz 802.11 b/g/n radio modes and offers industry-leading connectivity with a robust set of WLAN functions, including Wi-Fi Protected Access 3 (WPA3) for advanced security. With support for AP, STA, SoftAP, TLS, and WPA/WPA2 modes, the WFI32E04UE ensures reliable and versatile wireless communication. Its U.FL antenna connector enhances flexibility and integration into demanding environments.Features
- MCU features
- 200MHz, MIPS32 M-Class microprocessor core
- 2MB embedded flash, 512KB SRAM (program and data), 128KB data buffer
- 18x CVD touch input
- 3x UART, 2x I2C, 2x SPI, SQI
- 60x GPIOs
- High-performance peripheral set including full-speed USB, CAN, CAN-FD, 10/100 MAC, and high accuracy 12-bit dual ADC with 20x channels
- Wi-Fi and network features
- Single-band 2.4GHz b/g/n
- WPA/WPA2/WPA3 Personal, TLS, SSL security protocols
- Support for AP, STA, SoftAP
- Optional full-featured hardware crypto accelerator
- U.FL connector antenna
- Other features
- 87-pin SMD, 24.5mm x 22.5mm x 2.5mm package
- 3.0V to 3.6V operating voltage
- -40ºC to +85ºC operating temperature
- Certifications
- CE (EU)
- UKCA (UK)
- FCC (USA)
- ISEDC (Canada)
- MIC (Japan)
- KC (South Korea)
- SRRC (China)
- NCC (Taiwan)
Applications
- Industrial automation and control systems
- Smart home devices
- IoT-enabled sensors and equipment
- Medical devices
- Security and surveillance systems
- Remote monitoring and telemetry
- Wireless gateways and access points
- Consumer electronics
- Energy management and smart grid systems
- Building automation systems
Inilathala: 2024-12-20
| Na-update: 2025-01-03