Silex Technology AP-800AX Wi-Fi® 6 Access Point
Silex Technology AP-800AX Wi-Fi® 6 Access Point is designed for stable wireless communication in high wireless interference environments. This Wi-Fi 6 access point optimizes wireless connectivity in multipath environments where sound transmission can be compromised. With its fixed radio rate settings and survey functions, the AP-800AX Wi-Fi 6 access point mitigates Wi-Fi interference, ensuring robust and uninterrupted connectivity. The AP-800AX Wi-Fi 6 access point supports high-speed wireless LAN standard IEEE 802.11ax and features a custom wireless LAN access point for OEMs. This Wi-Fi 6 access point also features multipath distortion tolerance, multiple SSID support, configurable guard interval, and AMC mesh. Key specifications include 15.6W maximum power consumption, 1dBm to 26dBm transmission power range, and -20°C to 55°C operating temperature range.Features
- Supports high-speed wireless LAN standard IEEE 802.11ax
- Multipath distortion tolerance
- AMC mesh topology tolerant against radio interference
- Radio rate survey function/radio transmission setting
- Configurable guard interval
- Custom wireless LAN access point for OEMs
- Remote device management software and AMC manager
- Mesh monitor (AMC manager plug-in)
Specifications
- AES and TKIP encryption methods
- 8 SSIDs (5GHz:4 pieces/2.4GHz:4 pieces)
- 15.6W maximum power consumption
- 1dBm to 26dBm transmission power range
- 200 units maximum number of terminals
- -20°C to 55°C operating temperature range
- 230mm x 142mm x 40mm external body dimensions (excluding protrusions)
- 860g approximate body weight (excluding protrusions)
External Dimensions
Additional Resources
Inilathala: 2023-12-21
| Na-update: 2024-01-08