Silex Technology SX-PCEAX-AP 802.11 Wi-Fi 6/6E Modules

Silex Technology SX-PCEAX-AP 802.11 Wi-Fi® Modules are embedded wireless LAN modules using Qualcomm QCN9072 chipset. The SX-PCEAX-AP Wi-Fi 6/6E module enables stable 2.4GHz/5GHz communication in crowded wireless environments. These Wi-Fi 6 and 6E modules provide a Wi-Fi access point compatible with 2.4GHz/5GHz/6GHz. The SX-PCEAX-AP 802.11 Wi-Fi module features faster data speeds and lower latency in congested wireless environments and resists radio interference for faster connectivity. These Wi-Fi modules operate at -40°C to 85°C temperature range and 3.3V supply voltage. The SX-PCEAX-AP 802.11 Wi-Fi modules are ideally used in access points, gateways, and routers in medical and industrial applications.

Features

  • Faster data speeds and lower latency in congested wireless environments
  • Resists radio interference for faster connectivity
  • Standard form factor reduces development and certification costs
  • Eliminates channel shortage
  • Provides a more reliable and efficient wireless connection

Specifications

  • -40°C to 85°C temperature range
  • -40°C to 90°C storage temperature range
  • 3.3V supply voltage
  • 2.4GHz and 5GHz frequency
  • 29.85mm x 50.8mm x 4.55mm dimension

Applications

  • Access points
  • Gateways
  • Routers in medical
  • Industrial applications
Inilathala: 2024-03-11 | Na-update: 2024-05-23