Hammond Manufacturing 1556 Series Modern General-Purpose Enclosures

Hammond Manufacturing 1556 Series Modern General-Purpose Enclosures are ideally suited for mounting printed circuit boards, small electronics, and IoT equipment. These indoor enclosures feature rounded faces and corners for a more modern look, while the lap joint construction guards against dust and splashing water. The enclosures are molded from flame-retardant UL 94 V-0 material and come in black, gray, or white acrylonitrile butadiene styrene (ABS) plastic with a light satin texture. This series can be used in a tabletop configuration using rubber feet or mounted on the wall. Hammond Manufacturing 1556 Series Modern General-Purpose Enclosures are designed to meet IP54 standards, and the lid is secured with high-strength self-tapping Plastite® screws for robustness.

Features

  • Can be used in a tabletop configuration using rubber feet (included) or 2 different wall-mount configurations using wall-mount foot kit (sold separately)
  • Rounded corners and face provide more modern look
  • Lap joint construction protects against dust and splashing water
  • Available in black, gray, or white flame-retardant ABS plastic with light satin texture
  • Molded from flame-retardant material with UL 94 V-0 flammability rating
  • For indoor use
  • Designed to meet IP54 standards
  • Lid hardware and 4x rubber feet included with enclosure
  • Lid secured with high strength #6 x 1/2" self-tapping Plastite® screws
  • Aluminum inner panels available as accessories

Applications

  • Mounting printed circuit boards
  • IoT equipment
  • Small electronics

Easy PC Board Mounting

Chart - Hammond Manufacturing 1556 Series Modern General-Purpose Enclosures
Inilathala: 2024-02-01 | Na-update: 2024-02-12