Hammond Manufacturing Eddystone Diecast Enclosures
Hammond Manufacturing Eddystone Diecast Enclosures are rugged, aluminum alloy electronic instrument enclosures that are tough yet easy to machine. The Hammond Eddystone Enclosures feature lap joint construction that provides protection against access of dust and splashing water. The enclosures are designed to meet IP54, offer excellent EMC performance, and feature a low side wall draft angle (2° or less) for easy PCB mounting.Features
- Rugged, diecast aluminum alloy (tough yet easy to machine), electronic instrument enclosure
- Aluminum alloy to BS1490, LM2M - supplied in natural finish
- Eddystone designed. Hammond purchased the Eddystone brand in 1998
- Lap joint construction provides protection against access of dust and splashing water
- Excellent EMC performance
- Lids are retained by M3.5 x 12 countersunk screws (POZIDRIV No. 2 head)
- Countersunk lid holes
- Designed to meet IP54
- Low side wall draft angle (2° or less) for easy PCB mounting
Specifications
- Aluminum alloy to BS1490, LM2M - supplied in natural finish
- Designed to meet IP54
- Excellent EMC performance
- Low side wall draft angle (2° or less) for easy PCB mounting
Inilathala: 2023-02-14
| Na-update: 2023-02-24