Bud Industries XR2-45 Two-Post Knockdown Racks

Bud Industries XR2-45 Two-Post Knockdown Racks are lightweight mounting racks constructed of 18-gauge galvanneal steel. The racks assemble to 45U or 30U panel spaces and accept up to 260lbs of distributed weight. The Bud Industries XR2-45 Two-Post Knockdown Racks are pre-installed with #10-32 PEM nuts for easy assembly and can be bolted to the floor using 4 3/8" anchor bolts. The racks offer a 26" maximum depth. The XR2-45 racks are RoHS compliant and can be assembled in roughly 30 minutes using the featured assembly video.

Features

  • Lightweight rack under 30lbs
  • Made from 18-gauge galvanneal steel
  • Assembles to 45U or 30U panel space
  • Accepts up to 260lbs distributed weight
  • 26" maximum depth
  • Roughly 30-minute assembly
  • Uses #10-32 hex head screws
  • Pre-installed 10-32 PEM nuts for easy assembly
  • Can be bolted to floor using 4 3/8" anchor bolts
  • Includes #10-32 cage nuts for square-hole mounting
  • 84" x 22" x 13" external dimensions
  • RoHS compliant

Videos

Inilathala: 2024-01-15 | Na-update: 2024-02-06