C/A Design 484E Smart Lever

C/A Design 484E Smart Lever is ideal for confidently securing heat frames within dynamic environments. This lever features smart tolerance compensation and universal left- or right-hand mounting. The 484E smart lever applies continuous pressure on electrical or fluid connections after frame engagement within a chassis. C/A Design 484E Smart Lever is designed for VITA 48.2, 48.4, and 48.5 standards and allows for critical tolerance compensation within rugged environments.

Features

  • Designed for VITA 48.2, 48.4, and 48.5 standards
  • Smart tolerance compensation
  • Locks to frame with catch
  • Applies constant pressure on electrical or fluid connectors
  • Universal left- or right-hand mounting

Applications

  • Defense and aerospace
  • Avionics
  • Unmanned vehicles
  • Railway transportation
  • Scientific research
Inilathala: 2024-01-08 | Na-update: 2026-02-03