EnOcean U70 PL-20 USB Network Interface Expansion Module
EnOcean U70 PL-20 USB Network Interface Expansion Module allows a SmartServer™ IoT or other controller or computer to communicate via USB with LON PL-20 power line carrier networks. The U70 PL-20 compact module is engineered in a DIN 43880 7TE compliant enclosure.The EnOcean U70 PL-20 USB network interface expansion module is compatible with OpenLDV 5 (or newer) and hosts executing the LON/IP stack, providing source code for LON/IP and LON-compatible protocol stacks.
Tx and Rx LEDs indicate LON packet transmission and reception. An onboard Connect LED visualizes the device status during discovery and configuration; the status is also communicated to the host via the USB interface.
Features
- USB interface for LON PL networks for any edge server, gateway, controller, or device, including SmartServer IoT
- Includes integrated 3-phase power line coupler and 24VDC power supply
- Powered by power line mains voltage
- Compatible with IzoT™ Net Server, OpenLNS® Server, LNS® Server, and OpenLDV applications
- Works with IzoT Net and LNS-compatible applications such as the IzoT Commissioning Tool and LonMaker Integration Tool
- Compatible with SmartServer IoT
- Compact DIN 43880 7TE form factor
- Source code available as a download for a Linux-compatible driver
Applications
- Pumps
- Motors
- Valves
- Sensors
- Actuators and lights for process control
- Building automation
- Energy management
- Transportation systems control
- Telecommunications equipment management
Specifications
- EnOcean PL Smart transceiver processor
- 1MB flash memory, 64KB RAM built-in memory
- USB Micro-B 2.0, compatible with USB 1.1 and high-speed USB systems, peripherals, and cables host interface
- Cable with Micro-B USB to Type A USB connectors included
- 1 to 3 Phase AC mains interface
- 24VDC ±5% Output voltage
- 350mA Max output current
- LON Tx/Rx LEDs, connect LED, power LED indicators
- -40°C to +70°C Operating temperature
Block Diagram
Dimensions, Mounting & Connections
Inilathala: 2023-02-13
| Na-update: 2023-03-07