TE Connectivity / Entrelec DBLK Power Distribution Blocks

TE Connectivity's (TE) / Entrelec DBLK Power Distribution Blocks offer a 1000V mechanical rating, 76A to 125A rated current range, and clear identification. These distribution blocks offer increased productivity due to a push-in connection that saves up to 50% installation time when compared to screw technology. Three mounting options are adapted to many panel configurations, including horizontal and vertical DIN-rail mounting and panel mount with screws. DBLK blocks are compatible with BAM4 end spot and have a built-in voltage test point for design flexibility. TE / Entrelec DBLK Power Distribution Blocks are ideal for panel builders, railways, HVACs, OEMs, and industrial applications.

Features

  • Three Mounting Options
    • Horizontal and vertical DIN-rail mounting
    • Panel mount with screws
  • Clear Identification
    • Double marking area
    • Flat "SNK" marking surface
    • Installation instructions on the back
  • Easy Wiring
    • Increased wiring visibility due to in-line connection and front access
    • Hand-free wiring, with or without screwdriver
    • Screwdriver is locked during the wiring process
  • Flexibility
    • Compatible with BAM4 end-stop
    • Built-in voltage test point
  • Reduced Wiring
    • Push-in connection saves up to 50% of installation time
    • Touch-proof concept reduces the need for busbars, fasteners, protection screens, etc.
  • Fast and Flexible Wiring
    • PI-spring technology
    • Pre-numbered connections
    • Technical data on product cover

Applications

  • Panel builders
  • Industry
  • Railway
  • OEM
  • HVAC
  • Building

Specifications

  • 1000V mechanical voltage
  • 76A to 125A rated current
  • Full IP20 safety
  • Unipolar 7, 15, and 16 connections
  • PA6.6 V0 materials
  • Standards
    • IEC 60947-7-1
    • UL 1059 / CSA C22.2
    • IEC 60998
    • IEC 60999
Mechanical Drawing - TE Connectivity / Entrelec DBLK Power Distribution Blocks
Inilathala: 2023-06-13 | Na-update: 2025-11-03