EPCOS / TDK B43255 Aluminum Electrolytic Snap-in Capacitors
EPCOS B43255 Aluminum Electrolytic Snap-in Capacitors are composed of fully insulated aluminum cases with safety vents, snap-in solder pins to secure to the PC-board, and a minus pole marking on the insulating sleeve. Load lives in the EPCOS Snap-in Capacitor family vary from 2000h at +85°C to 3000h at +105°C. Applications include switch-mode and professional power supplies in industrial and entertainment electronics.Features
- High reliability
- Useful life of 5000h at +105°C
- RoHS compliant
Applications
- Frequency converters
- Professional power supplies
- Solar and wind power generator
- Uninterruptible power supplies
Specifications
- Construction
- Fully insulated aluminum case
- Minus pole marking on the insulating sleeve
- Overload protection by a safety vent on the base
- 200VDC to 450VDC rated voltage
- 47µF to 1500µF rate capacitance
- 5000h useful life
Inilathala: 2008-10-30
| Na-update: 2025-03-25