EPCOS / TDK CLT32 Power Inductor Sample Kit

TDK CLT32 Power Inductor Sample Kit includes nine varieties with inductance values ranging from 17nH to 440nH. The sample inductors are designed for saturation currents from 13.5A to 60A and operate in a temperature range of -40°C to +165°C, including self-heating. These compact SMT modules offer a 3.2mm x 2.5mm footprint and 2.5mm insertion height. TDK CLT32 Power Inductor Sample Kit is suitable for high frequencies up to 10MHz. Applications include the power management of Advanced Driver Assistance Systems (ADAS) and Automated Driving Systems (ADS) applications.

Features

  • Includes nine varieties
  • Compact SMT size
  • High reliability
  • Ultra-low RDC
  • Low losses
  • Suitable for high frequencies up to 10MHz

Applications

  • Power management IC (PMIC) systems in automotive electronics for main processors SoC/CPU/GPU/FPGA
  • High-frequency DC/DC converters

Specifications

  • 17nH to 440nH inductance range
  • 13.5A to 60A saturation current range
  • 3.2mm x 2.5mm footprint
  • 2.5mm insertion height
  • -40°C to +165°C operating temperature range, including self-heating

Videos

Inilathala: 2023-05-23 | Na-update: 2023-07-19