Epson Timing SG5032 Crystal Oscillators

Epson Timing SG5032 Crystal Oscillators feature a 2.5MHz to 700MHz frequency range and 1.8V to 5V supply voltage range. These oscillators come in three versions: SG5032CCN, SG5032VAN, and SG5032CAN. The SG5032CCAN and SG5032CAN oscillators feature a CMOS output, while the SG5032VAN module has either an LV-PECL or LVDS output. Epson Timing SG5032 Crystal Oscillators offer standby and output enable functions.

Specifications

  • SG5032CCN
    • 2.5MHz to 50MHz frequency range
    • 5V typical supply voltage
    • Output enable function
    • CMOS output
    • 4ms maximum start-up time
    • 20mA maximum current consumption
    • 5mm x 3.2mm x 1.1mm dimensions
  • SG5032VAN
    • 73.5MHz to 700MHz frequency range
    • 2.5V to 3.3V supply voltage
    • Output enable function
    • LV-PECL or LVDS output
    • -40°C to +125°C storage temperature range
    • 3ms maximum start-up time
    • 5mm x 32mm x 1mm dimension
  • SG5032CAN
    • 4MHz to 72MHz frequency range
    • 1.8V to 3.3V supply voltage range
    • Standby function
    • 5mm x 3.2mm dimensions
    • 15pF output load condition
    • 3ms start-up time
    • -40°C to +105°C operating temperature range
Inilathala: 2022-04-06 | Na-update: 2022-06-17